Re-An Products Jack Connector 3.5 mm Free Hanging Male 3 TRS Connector
- RS Stock No.:
- 253-5332
- Mfr. Part No.:
- RTP3C
- Brand:
- Re-An Products
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$4.12
(exc. GST)
$4.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $4.12 | - |
| 5 - 9 | $3.99 | 3% |
| 10 - 24 | $3.87 | 6% |
| 25 - 49 | $3.73 | 9% |
| 50 + | $3.61 | 12% |
*price indicative
- RS Stock No.:
- 253-5332
- Mfr. Part No.:
- RTP3C
- Brand:
- Re-An Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Re-An Products | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Mount Type | Free Hanging | |
| Sub Type | TRS Connector | |
| Number of Ways | 3 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Contact Plating | Nickel over Gold | |
| Housing Material | Zinc | |
| Voltage | 500V | |
| Colour | Black | |
| Contact Gender | Male | |
| Series | RTP3C | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Re-An Products | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Mount Type Free Hanging | ||
Sub Type TRS Connector | ||
Number of Ways 3 | ||
Orientation Straight | ||
Connector Gender Male | ||
Contact Plating Nickel over Gold | ||
Housing Material Zinc | ||
Voltage 500V | ||
Colour Black | ||
Contact Gender Male | ||
Series RTP3C | ||
Contact Material Brass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Re-An Products Jack plug is 3.5 mm jack plug, with 3 poles. It has nickel shell, nickel plated contacts.
Contact Resistance: ≤10 mΩ
Insulation Resistance: >200 MΩ(Initial)
Dielectric Strength: 500V dc 50HZ
Related links
- Re-An Products Jack 3.5 mm Free Hanging Male 3 TRS Connector
- Re-An Products Jack 3.5 mm Free Hanging Male 2 TRS Connector
- Jack Plugs & Sockets
- Amphenol Industrial Jack 3.5 mm Cable Male 3 Phone Plug, 500μA Solder
- RS PRO Jack 3.5 mm Cable Male 3 Stereo Jack Plug, 1A
- RS PRO Jack Connector 3.5 mm Cable Male 3 Stereo Solder
- Amphenol Industrial Jack Connector 3.5 mm PCB Male 3 Phone Jack, 10A Solder
- RS PRO Male 3.5 mm Stereo Jack White, 10 m
