Re-An Products Jack Connector 1/4 in Cable Male Stereo
- RS Stock No.:
- 251-9116
- Mfr. Part No.:
- RP3C-B
- Brand:
- Re-An Products
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $63.80
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$677.40
(exc. GST)
$745.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $6.774 | $677.40 | - |
| 200 - 400 | $6.455 | $645.50 | $63.80 |
| 500 - 900 | $6.296 | $629.60 | $239.00 |
| 1000 + | $6.176 | $617.60 | $598.00 |
*price indicative
- RS Stock No.:
- 251-9116
- Mfr. Part No.:
- RP3C-B
- Brand:
- Re-An Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Re-An Products | |
| Product Type | Jack Connector | |
| Size | 1/4 in | |
| Mount Type | Cable | |
| Sub Type | Stereo | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Contact Plating | Nickel, Gold | |
| Housing Material | Nickel | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Series | RP3C | |
| Select all | ||
|---|---|---|
Brand Re-An Products | ||
Product Type Jack Connector | ||
Size 1/4 in | ||
Mount Type Cable | ||
Sub Type Stereo | ||
Connector Gender Male | ||
Orientation Straight | ||
Contact Plating Nickel, Gold | ||
Housing Material Nickel | ||
Contact Gender Male | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
Series RP3C | ||
- COO (Country of Origin):
- CN
The Neutrik 1/4" Plug 3 Pole B has rugged zinc alloy shell - reliable quality chuck type strain relief - excellent cable retention. Easy to assembly ergonomic compact right-angle plug . High storage density nickel / gold plated mono / stereo 1/4" plug.
Contact plating Nickel/Al
Lifetime >1,000 mating cycles
Related links
- Re-An Products Jack 1/4 in Cable Male Stereo
- Re-An Products Jack 1/4 in Cable Male Mono Jack Plug
- Amphenol Industrial Jack 1/4 in Cable Male 3 Phone Plug, 10A Solder
- Amphenol Industrial Jack 1/4 in Cable Male 2 Phone Plug, 10A Solder
- Amphenol Industrial Jack 1/4 in Cable Male 1 Phone Plug, 10A Solder
- Amphenol Industrial Jack 1/4 in Cable Male 2 Phone Plug, 75A Solder
- Clamps
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
