RND Jack Connector Cable Male
- RS Stock No.:
- 697-341
- Mfr. Part No.:
- RND 205-00571
- Brand:
- RND
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$0.69
(exc. GST)
$0.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $0.69 | $0.138 | - |
| 5 - 9 | $0.64 | $0.128 | 7% |
| 10 + | $0.57 | $0.114 | 17% |
*price indicative
- RS Stock No.:
- 697-341
- Mfr. Part No.:
- RND 205-00571
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Jack Connector | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Colour | Orange | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Jack Connector | ||
Mount Type Cable | ||
Orientation Straight | ||
Connector Gender Male | ||
Colour Orange | ||
- COO (Country of Origin):
- CN
The RND RCA connector male is perfectly designed for those serious about audio and video connections, ensuring an exceptional transmission quality. With its striking red polyvinyl chloride (PVC) housing, this connector is not only functional but also enhances the aesthetic of your setup. A straight connector design ensures a secure fit, preventing accidental disconnection during use. The nickel-plated contacts offer superior conductivity, making it an ideal choice for connecting audio-visual components.
Nickel-plated contacts reduce signal degradation for enhanced audio and video quality
Soldering termination offers a durable and secure connection
Designed to meet rigorous specifications for professional use
Ideal for home theatres, studios, and other audio-visual applications
Related links
- Lumberg Jack Cable Male 2 RCA Connector, 2A
- Schneider Electric Jack Cable Male 3 Plug, 16A Screw
- RS PRO Jack Cable Male 2 Terminal Adapter, 5A Solder
- Neutrik Jack Connector 6.35 mm Cable Male 3 Stereo, 3A Solder
- Neutrik Jack Connector 4.4 mm Cable Male 1 Stereo, 3A Crimp
- Same Sky Jack 3.5 mm Cable Male Jack, 1A
- Switchcraft Jack Connector Cable Male 3 Plug Crimp
- Amphenol Industrial Jack 3.5 mm Cable Male 2 Phone Plug, 500μA Solder
