RS PRO Jack Connector 6.35 mm Cable Male 3 Stereo Solder
- RS Stock No.:
- 558-875
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 tray of 125 units)*
$1,060.15
(exc. GST)
$1,166.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $1,060.15 | $8.481 |
*price indicative
- RS Stock No.:
- 558-875
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jack Connector | |
| Size | 6.35 mm | |
| Mount Type | Cable | |
| Termination Type | Solder | |
| Number of Ways | 3 | |
| Sub Type | Stereo | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Contact Plating | Nickel | |
| Housing Material | Plastic | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jack Connector | ||
Size 6.35 mm | ||
Mount Type Cable | ||
Termination Type Solder | ||
Number of Ways 3 | ||
Sub Type Stereo | ||
Connector Gender Male | ||
Orientation Straight | ||
Contact Plating Nickel | ||
Housing Material Plastic | ||
Contact Gender Male | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
The RS Pro Stereo jack plug with a black plastic body is designed to be a strong Durable plug with a long lifespan. These plugs are manufactured for applications where smaller sockets are needed especially in audio equipment. This plug has a cable clamp that holds the cable firmly with no damage.
6.35mm Jack Plug
Rivetted design
Cable clamp
6mm max cable diameter
RoHS compliant
Related links
- RS PRO Jack 6.35 mm Cable Male 3 Stereo Solder
- RS PRO Jack Connector 6.35 mm Cable Male 3 Stereo Solder
- RS PRO Jack Connector 3.5 mm Cable Male 3 Stereo Solder
- RS PRO Jack 6.35 mm Cable Male 3 Plug Adapter, 5A
- RS PRO Jack Connector 6.35 mm Cable Male 3 Stereo
- RS PRO Jack 6.35 mm Cable Male 2 Mono Solder
- RS PRO Jack 6.35 mm Cable Male 2 Mono Jack Plug
- Neutrik Jack Connector 6.35 mm Cable Male 3 Stereo, 3A Solder
