Neutrik Jack Plug & Socket
- RS Stock No.:
- 458-211
- Distrelec Article No.:
- 142-78-081
- Mfr. Part No.:
- NP2RX-B
- Brand:
- Neutrik
Get a bulk buy discount
Add 10 more to save $9.80
View bulk pricing optionsSubtotal (1 unit)*
$12.38
(exc. GST)
$13.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $12.38 | - |
| 10 - 24 | $11.40 | $9.80 |
| 25 + | $10.27 | $52.75 |
*price indicative
- RS Stock No.:
- 458-211
- Distrelec Article No.:
- 142-78-081
- Mfr. Part No.:
- NP2RX-B
- Brand:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | Jack Plug & Socket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type Jack Plug & Socket | ||
Standards/Approvals No | ||
Related links
- Neutrik Jack Plug & Socket
- Neutrik Jack Connector 6.35 mm Cable Female 3 Stereo, 3A Press Fit
- Tasker Jack Plug & Socket
- Neutrik Jack Connector 4.4 mm Cable Male 1 Stereo, 3A Crimp
- Neutrik Jack Connector 6.35 mm Cable Male 2 Mono, 15A Solder
- Neutrik Jack Connector 1/4 in Cable Mount Stereo Jack Plug Plug
- Neutrik Jack Male Plug
- Neutrik Jack Connector 6.35 mm Cable Female 2 Mono, 15A Solder
