RS PRO 4-Pole Panel Mount Isolator Switch -, IP65, 25A, 11 kW

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$65.16

(exc. GST)

$71.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 84 unit(s) shipping from 31 March 2027
  • Plus 123 unit(s) shipping from 07 April 2027
  • Plus 138 unit(s) shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$65.16
5 +$53.63

*price indicative

RS Stock No.:
773-7960
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Poles

4

Product Type

Isolator Switch

Mount Type

Panel Mount

IP Rating

IP65

Electrical Phase

3

Handle Colour

Red

Switching Current

25A

Auxiliary Contacts Available

Yes

Series

RS PRO

Minimum Operating Temperature

-25°C

Switching Power

11kW

Padlock Compatibility

Yes

Switching AC Voltage

690V ac

Maximum Operating Temperature

55°C

Length

175mm

Hazardous Area Certification

No

Depth

90mm

Standards/Approvals

RoHS

Width

125mm

COO (Country of Origin):
IN

RS PRO Boxed Isolators


Boxed isolator switch disconnector from our high-quality own brand RS PRO is designed for use with low voltage switchgear such as power distribution, load isolation and motor start/stop. The RS PRO range comes in 3, 4 and 6 pole versions and has a power output available up to 90 kW.

Features and Benefits


• Easy installation

• Compact and reliable

• Finger protection

• Wiping contacts

• IP65 product rating (protection from total dust ingress)

• Padlockable handles

• Excellent switching and high short circuit capacity

• Flame retardant material

• Maximum voltage 750V

Applications


• Non-inductive or slightly inductive loads, resistance fumaces

• Squirrel - cage motors: starting, switching off motors during running

• Control of AC electromagnetic loads

• Switching of resistive loads, including moderate overloads

• Switching of motor loads or other highly inductive loads

• Switching of mixed resistive and inductive loads

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

EN60947

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy