Eaton 1P Pole Isolator Switch - 32A Maximum Current, IP65
- RS Stock No.:
- 393-9951
- Mfr. Part No.:
- 78634698 T3-1-8220/I2H/K-CI-K1/2
- Brand:
- Eaton
Discontinued product
- RS Stock No.:
- 393-9951
- Mfr. Part No.:
- 78634698 T3-1-8220/I2H/K-CI-K1/2
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Two or Three-position Rotary Switches
Totally insulated enclosures to IP65
Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate
Surface mounting
Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate
Surface mounting
Note
Switch power/capacity refers to AC23A use at 380-440V
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Number of Poles | 1P |
Maximum Current | 32A |
IP Rating | IP65 |
Electrical Phase | 1 |
Handle Colour | Black |
Normal State Configuration | NO/NC |
Series | Eaton Moeller |
Length | 180mm |
Width | 100mm |
Depth | 107mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +40°C |
Terminal Type | Screw |
Related links
- Eaton 1P Pole Isolator Switch -, 22kW Power Rating, IP65
- Eaton 1P Pole Isolator Switch - 32A Maximum Current, 13kW Power...
- Eaton 2P Pole Isolator Switch -, 22kW Power Rating, IP65
- Eaton 2P Pole Isolator Switch - 32A Maximum Current, 13kW Power...
- Eaton 1P Pole Isolator Switch - 20A Maximum Current, IP65
- Eaton 3P Pole Isolator Switch -, 22kW Power Rating, IP65
- Eaton 1P Pole Isolator Switch -, 7.5kW Power Rating, IP65
- Eaton 3P Pole Isolator Switch -, 18.5kW Power Rating, IP65