Schneider Electric 4-Pole Fixed Switch Disconnector -, 320A, 250 kW
- RS Stock No.:
- 276-1517
- Mfr. Part No.:
- 31129
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,352.32
(exc. GST)
$1,487.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,352.32 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-1517
- Mfr. Part No.:
- 31129
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Mount Type | Fixed | |
| Handle Colour | Red | |
| Series | ComPacT INS | |
| Switching Current | 320A | |
| Switching Power | 250kW | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 70°C | |
| Depth | 130mm | |
| Standards/Approvals | IEC 60947-3, IEC 60947-1 | |
| Width | 185mm | |
| Hazardous Area Certification | No | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Mount Type Fixed | ||
Handle Colour Red | ||
Series ComPacT INS | ||
Switching Current 320A | ||
Switching Power 250kW | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 70°C | ||
Depth 130mm | ||
Standards/Approvals IEC 60947-3, IEC 60947-1 | ||
Width 185mm | ||
Hazardous Area Certification No | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Related links
- Siemens 4-Pole Fixed Switch Disconnector - IP20 250 kW
- Siemens 4-Pole Fixed Switch Disconnector - IP00 250 kW
- Siemens 4-Pole Fixed Switch Disconnector - IP00 250 kW
- Siemens 4-Pole Fixed Switch Disconnector - IP00 1000 kW
- Siemens 4-Pole Fixed Switch Disconnector - IP20 1000 kW
- Siemens 4-Pole Fixed Switch Disconnector - IP00 160 kW
- Siemens 4-Pole Fixed Switch Disconnector - IP20 560 kW
- Siemens 3-Pole Fixed Switch Disconnector - IP00 250 kW
