Siemens 3-Pole Fixed Switch Disconnector -, IP20, IP00, 800A, 560 kW

Subtotal (1 unit)*

$2,251.72

(exc. GST)

$2,476.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,251.72

*price indicative

RS Stock No.:
275-5081
Mfr. Part No.:
3KD4834-0QE40-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Switch Disconnector

Mount Type

Fixed

IP Rating

IP20, IP00

Terminal Type

Flat Terminal

Series

3KD4834-0QE40-0

Auxiliary Contacts Available

Yes

Switching Current

800A

Switching Power

560kW

Switching DC Voltage

440V dc

Minimum Operating Temperature

-25°C

Switching AC Voltage

690V ac

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Depth

112mm

Length

288mm

Width

271mm

Standards/Approvals

UKCA, IEC 81346-2, CE

COO (Country of Origin):
CN
The Siemens Switch Disconnector with side operating lateral driving mechanism on right is a basic unit without handle. It is suitable for use with main switch, switch disconnector, safety switch and maintenance or repair switch, EMERGENCY OFF switch.

EAC approved

CE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy