Siemens 4-Pole Fixed Switch Disconnector -, IP20, IP00, 500A, 250 kW

Subtotal (1 unit)*

$1,504.00

(exc. GST)

$1,654.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,504.00

*price indicative

RS Stock No.:
275-5075
Mfr. Part No.:
3KD4444-0PE40-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Product Type

Switch Disconnector

Mount Type

Fixed

IP Rating

IP20, IP00

Series

3KD4444-0PE40-0

Terminal Type

Flat Terminal

Switching Current

500A

Switching Power

250kW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

252mm

Depth

100mm

Standards/Approvals

UKCA, IEC 81346-2, CE

Width

95mm

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Siemens Switch Disconnector with side operating lateral driving mechanism on right is a basic unit without handle. It is suitable for use with main switch, switch disconnector, safety switch and maintenance or repair switch, EMERGENCY OFF switch.

EAC approved

CE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy