Siemens 4-Pole DIN Rail Switch Disconnector -, IP20, IP00, 125A, 75 kW

Subtotal (1 unit)*

$400.17

(exc. GST)

$440.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$400.17

*price indicative

RS Stock No.:
275-5027
Mfr. Part No.:
3KD3244-0NE10-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector

Number of Poles

4

Mount Type

DIN Rail

IP Rating

IP20, IP00

Auxiliary Contacts Available

Yes

Switching Current

125A

Series

3KD3244-0NE10-0

Terminal Type

Box

Switching AC Voltage

690V ac

Switching DC Voltage

440V dc

Minimum Operating Temperature

-25°C

Switching Power

75kW

Maximum Operating Temperature

70°C

Depth

70mm

Hazardous Area Certification

No

Length

182.9mm

Standards/Approvals

UKCA, IEC 81346-2, CE

Width

157.3mm

COO (Country of Origin):
CN
The Siemens Switch Disconnector with side operating lateral driving mechanism on left is a basic unit without handle. It is suitable for use with main switch, switch disconnector, safety switch and maintenance or repair switch, EMERGENCY OFF switch.

EAC approved

CE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy