Eaton 3-Pole Flush Isolator Switch -, IP65

Subtotal (1 unit)*

$213.72

(exc. GST)

$235.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$213.72

*price indicative

RS Stock No.:
266-4604
Mfr. Part No.:
172772 P1-25/M4/K1-PG
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Flush

IP Rating

IP65

Series

1727

Terminal Type

Screw

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Length

340mm

Depth

340mm

Width

57mm

Hazardous Area Certification

No

Standards/Approvals

CSA File No.: 012528, VDE 0660, UL File No.: E36332, UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA Class No.: 3211-05, CE, CSA-C22.2 No. 94, CSA-C22.2 No. 60947-4-1-14, CSA

COO (Country of Origin):
GB
The Eaton main switch with emergency switching off function fitted with metal shaft for a control panel and a rotary handle with a locking ring to protect from damage of excess current, overloads and short circuit. It assists in controlling, switching and managing voltage power for enhanced reliability and safety in industrial, building or machine construction applications.

Corrosion resistant

Thermally stable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy