Schneider Electric 3-Pole Isolator Switch -
- RS Stock No.:
- 247-1884
- Mfr. Part No.:
- 34030
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$18,311.98
(exc. GST)
$20,143.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18,311.98 |
*price indicative
- RS Stock No.:
- 247-1884
- Mfr. Part No.:
- 34030
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Series | Compact | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 420mm | |
| Depth | 160mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Series Compact | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 420mm | ||
Depth 160mm | ||
Hazardous Area Certification No | ||
The Schneider Electric has switch connector having 3 pole and its rated current is 2500 A used for distribution application. This switch disconnector have toggle type control and fixed mounting mode.
Ambient air temperature for operation -25 to 70 °C
Pollution degree 3
Green Premium product
Related links
- Schneider Electric 4 Pole Isolator Switch - 2500A Maximum Current
- ABB 4P Pole Screw Mount Switch Disconnector - 2500A Maximum Current, IP00
- Schneider Electric 3 Pole Isolator Switch - 63A Maximum Current
- Schneider Electric 3 Pole Isolator Switch - 8.1A Maximum Current
- Schneider Electric 3 Pole Isolator Switch - 20A Maximum Current
- Schneider Electric 3 Pole Isolator Switch - 50A Maximum Current
- Schneider Electric 3 Pole Isolator Switch - 100A Maximum Current
- Schneider Electric 3 Pole Isolator Switch - 140A Maximum Current

