Siemens 3-Pole Panel Mount Non-Fused Isolator Switch -, IP65, 16A, 8 kW

Subtotal (1 unit)*

$79.90

(exc. GST)

$87.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79.90

*price indicative

RS Stock No.:
197-5369
Mfr. Part No.:
3LD2054-0TK53
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Non-Fused Isolator Switch

Number of Poles

3

Mount Type

Panel Mount

IP Rating

IP65

Electrical Phase

3

Handle Colour

Red

Series

3LD

Terminal Type

Screw

Auxiliary Contacts Available

No

Switching Current

16A

Padlock Compatibility

No

Switching Power

8kW

Minimum Operating Temperature

-25°C

Switching AC Voltage

690V ac

Maximum Operating Temperature

55°C

Standards/Approvals

CCC, CE, CSA, EAC, RoHS, UL, VDE

Hazardous Area Certification

No

Length

84mm

Depth

116.5mm

Width

67mm

COO (Country of Origin):
DE

Siemens 3LD Series Non Fused Isolator Switch, 84mm Length, IP65 - 3LD2054-0TK53


This non-fused isolator switch plays a crucial role in electrical systems by facilitating the safe disconnection of power to circuits.

Features & Benefits


• Non-fused design for reliable power isolation

• Three-pole configuration accommodates various electrical applications

• Rated at 16A, suitable for moderate current loads

Applications


• Ideal for use in commercial and industrial electrical systems where safe power isolation is necessary.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy