ABB 2-Pole DIN Rail Isolator Switch -, IP40, IP20, 50A
- RS Stock No.:
- 176-6788
- Mfr. Part No.:
- 2CSM277982R1801 E 91N/50
- Brand:
- ABB
Subtotal (1 unit)*
$88.90
(exc. GST)
$97.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.90 |
*price indicative
- RS Stock No.:
- 176-6788
- Mfr. Part No.:
- 2CSM277982R1801 E 91N/50
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Isolator Switch | |
| Number of Poles | 2 | |
| Mount Type | DIN Rail | |
| IP Rating | IP40, IP20 | |
| Electrical Phase | 1 | |
| Handle Colour | Grey | |
| Auxiliary Contacts Available | Yes | |
| Series | 2CSM | |
| Switching Current | 50A | |
| Terminal Type | Screw | |
| Switching AC Voltage | 690V ac | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 90mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS | |
| Length | 70mm | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Isolator Switch | ||
Number of Poles 2 | ||
Mount Type DIN Rail | ||
IP Rating IP40, IP20 | ||
Electrical Phase 1 | ||
Handle Colour Grey | ||
Auxiliary Contacts Available Yes | ||
Series 2CSM | ||
Switching Current 50A | ||
Terminal Type Screw | ||
Switching AC Voltage 690V ac | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 90mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS | ||
Length 70mm | ||
Width 50mm | ||
E 90 J range has been designed to comply with North American market regulations. The E 90 J fuse carriers are the ideal solution for industrial installation, motors and transformers protection, heating systems and control circuits. They come in voltage and current ratings up to 600V and 30/60A, respectively. The breaking capacity reaches 200 kA. Fuseholders of the E 90 J series are available in multipole configuration, from 1 to 3 poles. Versions with blown fuse indicator light provide a visual signal of the fuse break condition allowing a faster and safer maintenance of the installation. They can be padlocked open and sealed closed to ensure operator safety during maintenance operations.
UL listed according to 4248-8
Can be equipped only with
Class J fuses
Rated voltage 600 V AC
Rated current up to 60 A
Related links
- ABB 2-Pole DIN Rail Isolator Switch - IP20, 50A
- ABB 1-Pole DIN Rail Isolator Switch - IP20, 50A
- ABB 3-Pole DIN Rail Isolator Switch - IP20, 50A
- ABB 4-Pole DIN Rail Isolator Switch - IP20, 50A
- ABB 2-Pole DIN Rail Isolator Switch - IP20 5 W
- ABB 2-Pole DIN Rail Isolator Switch - IP40, 50A
- ABB 4-Pole DIN Rail Isolator Switch - IP20 5 W
- ABB 2-Pole DIN Rail Isolator Switch - IP20, 32A