ABB 4-Pole DIN Rail Isolator Switch -, IP20, 63A

Subtotal (1 unit)*

$236.86

(exc. GST)

$260.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$236.86

*price indicative

RS Stock No.:
175-5101
Mfr. Part No.:
2CDD284101R0063 SD204/63
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Isolator Switch

Number of Poles

4

Mount Type

DIN Rail

IP Rating

IP20

Electrical Phase

3

Handle Colour

Grey

Auxiliary Contacts Available

Yes

Series

SD204

Terminal Type

Screw

Switching Current

63A

Minimum Operating Temperature

-25°C

Padlock Compatibility

Yes

Switching DC Voltage

131V dc

Switching AC Voltage

462V ac

Maximum Operating Temperature

55°C

Length

69mm

Standards/Approvals

RoHS, CE, VDE

Hazardous Area Certification

No

Width

70mm

Depth

69mm

ABB SD204 Series Compact Isolator Switch, 4 Poles, 63A Maximum Current - 2CDD284101R0063 SD204/63


This isolator switch is a key component in electrical distribution systems, designed for maximum safety and reliability. As part of the Pro M Compact series, it features a compact design measuring 69mm x 70mm x 69mm and operates effectively within an ambient temperature range of -25 °C to +55 °C. This unit provides robust IP20 protection, ensuring finger-safe operation in various environments.

Features & Benefits


• Acceptance of padlocks enhances security and isolation reliability

• Auxiliary contacts available for improved functionality and monitoring

• Four-pole design ensures comprehensive load management

• High maximum current rating of 63A offers versatile application

• IP20 rating provides protection against accidental contact

• Screw terminal design simplifies installation and maintenance

Applications


• Suitable for industrial machinery requiring high current capacity

• Ideal for automation systems where secure isolation is essential

• Used in electrical panels where space-saving is crucial

• Applicable in mechanical installations with compatibility for auxiliary components

What safety features does the isolator switch provide in high-current applications?


The isolator switch incorporates padlock acceptance to maintain secure isolation, along with clear contact position indication in red/green for safe operation. Its design meets IEC/EN 60947-3 standards, ensuring compliance with electrical safety practices.

How does the ambient temperature range affect the performance of this device?


Operating efficiently within -25 °C to +55 °C allows it to be used in various environments, from cold storage facilities to heated industrial spaces, ensuring dependable performance across different conditions.

Can this isolator accommodate cross wiring with other components?


Yes, the two terminal openings are designed for flexibility, allowing connections for two wires or a wire and a busbar, thus facilitating cross wiring with MCBs or RCDs effectively.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy