ABB 1-Pole DIN Rail Isolator Switch -, IP20, IP40, 63A

Subtotal (1 unit)*

$70.60

(exc. GST)

$77.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.60

*price indicative

RS Stock No.:
175-5082
Mfr. Part No.:
2CDD281101R0063 SD201/63
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Isolator Switch

Mount Type

DIN Rail

IP Rating

IP20, IP40

Electrical Phase

1

Handle Colour

Grey

Terminal Type

Screw

Switching Current

63A

Series

SD201

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

-25°C

Padlock Compatibility

Yes

Switching AC Voltage

253V ac

Switching DC Voltage

60V dc

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

Width

69mm

Standards/Approvals

VDE, CE, RoHS

Depth

88mm

Length

17.5mm

The SD 200 extends the proven System pro M compact ® series by a new range of switch disconnectors which provides state-of-the-art safety and comfort. The series is available with 1 to 4 poles with rated currents from 16 to 63 A and provides disconnection properties. With a rated voltage of 253/440 V AC, a rated conditional short-circuit current of 25 kA, terminals with protection from misconnection, a “Real CPI” contact position indication, as well as full compatibility with all MCB accessories, SD 200 is unique in its field of application.

Clear contact position indication in red/green (“Real CPI”)

Highest performance at an increased voltage level

35 mm² cylinder lift terminal with 2 terminal openings

Consistent design to other System pro M DIN rail products

Cross wiring with MCBs or RCDs using busbars PS

Durable device identification due to laser labeling

Captive screws with recessed head

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy