Hager 1-Pole DIN Rail Isolator Switch -, IP20, 80A

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$182.73

(exc. GST)

$201.00

(inc. GST)

RS Stock No.:
144-4812
Mfr. Part No.:
SBN180
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Isolator Switch

Number of Poles

1

Mount Type

DIN Rail

IP Rating

IP20

Electrical Phase

1

Handle Colour

Grey

Terminal Type

Screw

Auxiliary Contacts Available

Yes

Series

SB

Switching Current

80A

Minimum Operating Temperature

-20°C

Padlock Compatibility

Yes

Maximum Operating Temperature

50°C

Length

17.5mm

Depth

72mm

Width

83mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
PL

SBN Switch Disconnectors


The SBN series is a modular switch disconnector for use in all types of circuits. It complies with BS EN 60947-3 all ratings.

Features and Benefits


• Certified according to EN 60669-1 (16 A to 63 A) and IEC 60947-3

• Mechanical status indicator

• Auxiliary contact for signalling at distance

• Rated operational voltage 230 V or 400 V

• Rated frequency 50/60 Hz

• 1 P, 2 P, 3P and 4 P versions available

• DIN Rail mount

• Screw connection

• IP20 protection

• Operating temperature -25 °C to +50 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy