Eaton 6-Pole Panel Mount Isolator Switch -, IP65, 520A, 30 kW
- RS Stock No.:
- 103-8447
- Mfr. Part No.:
- 092308 T5B-3-8342/EA/SVB
- Brand:
- Eaton
Subtotal (1 unit)*
$435.95
(exc. GST)
$479.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $435.95 |
*price indicative
- RS Stock No.:
- 103-8447
- Mfr. Part No.:
- 092308 T5B-3-8342/EA/SVB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 6 | |
| Product Type | Isolator Switch | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 1, 3 | |
| Handle Colour | Red | |
| Auxiliary Contacts Available | No | |
| Terminal Type | Screw | |
| Switching Current | 520A | |
| Series | T5B | |
| Switching DC Voltage | 60V dc | |
| Switching Power | 30kW | |
| Padlock Compatibility | No | |
| Switching AC Voltage | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 129mm | |
| Standards/Approvals | IEC, CSA, UL | |
| Hazardous Area Certification | No | |
| Length | 88mm | |
| Depth | 115mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 6 | ||
Product Type Isolator Switch | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Electrical Phase 1, 3 | ||
Handle Colour Red | ||
Auxiliary Contacts Available No | ||
Terminal Type Screw | ||
Switching Current 520A | ||
Series T5B | ||
Switching DC Voltage 60V dc | ||
Switching Power 30kW | ||
Padlock Compatibility No | ||
Switching AC Voltage 230V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Width 129mm | ||
Standards/Approvals IEC, CSA, UL | ||
Hazardous Area Certification No | ||
Length 88mm | ||
Depth 115mm | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, Screw Terminals, 6 Poles - 092308 T5B-3-8342/EA/SVB
Put safety first during the maintenance of your industrial equipment with this isolator switch from Eaton. It cuts the power supply to specific parts of your machine, stopping electrical current in its tracks. This reduces the risk of shocks to ensure you stay safe as you work. The unit's thermoplastic housing resists wear and impact, so it's a resilient choice for use in harsh environments. Thanks to a 22kW power rating, you can rely on its performance in heavy-duty applications. For added security, the switch is lockable in the OFF position, assuring you no one will tamper with it while you're working. You'll find devices like this one widely used in settings from factories to shops.
Features & Benefits
• IP65 rating shows that it's fully protected against dust and resists low-pressure water jets
• Mechanical lifespan of more than 500,000 operating cycles for long-term performance
• Low heat loss of 4.5W for energy efficiency
• Screw termination method is simple and doesn't need complex tools, saving time and hassle
How do I mount this switch?
The unit is designed for flush mounting onto your equipment panel. This keeps it out of the way to prevent it being activated accidentally.
Note
Eaton formerly known as Moeller
Related links
- Eaton 6-Pole Surface Mount Isolator Switch - 520A, 30 kW
- Eaton 6-Pole Panel Mount Isolator Switch - 520A, 22 kW
- Eaton 6-Pole Panel Mount Isolator Switch - 260A, 15 kW
- Eaton 6-Pole Panel Mount Isolator Switch - 100A, 5.5 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 520A, 22 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 260A, 15 kW
- Eaton 6-Pole Panel Mount Isolator Switch - 260A, 13 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 100A, 5.5 kW
