RS PRO 6-Pole DIN Rail Isolator Switch -, IP65, 25A, 11 kW
- RS Stock No.:
- 466-302
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$165.33
(exc. GST)
$181.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 06 January 2027
- Plus 21 unit(s) shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $165.33 | - |
| 2 - 9 | $161.70 | 2% |
| 10 + | $133.10 | 19% |
*price indicative
- RS Stock No.:
- 466-302
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Isolator Switch | |
| Number of Poles | 6 | |
| Mount Type | DIN Rail | |
| IP Rating | IP65 | |
| Handle Colour | Red | |
| Switching Current | 25A | |
| Auxiliary Contacts Available | No | |
| Terminal Type | Wire | |
| Series | RS PRO | |
| Switching Power | 11kW | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 80°C | |
| Length | 280mm | |
| Depth | 130mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, EN60947 | |
| Width | 190mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Isolator Switch | ||
Number of Poles 6 | ||
Mount Type DIN Rail | ||
IP Rating IP65 | ||
Handle Colour Red | ||
Switching Current 25A | ||
Auxiliary Contacts Available No | ||
Terminal Type Wire | ||
Series RS PRO | ||
Switching Power 11kW | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 80°C | ||
Length 280mm | ||
Depth 130mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, EN60947 | ||
Width 190mm | ||
RS PRO Boxed Isolators
Boxed isolator switch disconnector from our high-quality own brand RS PRO is designed for use with low voltage switchgear such as power distribution, load isolation and motor start/stop. The RS PRO range comes in 3, 4 and 6 pole versions and has a power output available up to 90 kW.
Features and Benefits
• Easy installation
• Compact and reliable
• Finger protection
• Wiping contacts
• IP65 product rating (protection from total dust ingress)
• Padlockable handles
• Excellent switching and high short circuit capacity
• Flame retardant material
• Maximum voltage 750V
Applications
• Non-inductive or slightly inductive loads, resistance fumaces
• Squirrel - cage motors: starting, switching off motors during running
• Control of AC electromagnetic loads
• Switching of resistive loads, including moderate overloads
• Switching of motor loads or other highly inductive loads
• Switching of mixed resistive and inductive loads
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
EN60947
Related links
- Craig & Derricott 6-Pole DIN Rail Isolator Switch - 25A, 11 kW
- RS PRO 6-Pole DIN Rail Isolator Switch - 32A, 11 kW
- RS PRO 8-Pole DIN Rail Isolator Switch - 25A, 11 kW
- RS PRO 4-Pole DIN Rail Isolator Switch - 25A, 11 kW
- RS PRO 6-Pole DIN Rail Isolator Switch - 32A, 22 kW
- RS PRO 6-Pole DIN Rail Isolator Switch - 40A, 22 kW
- RS PRO 6-Pole DIN Rail Isolator Switch - 125A, 90 kW
- RS PRO 6-Pole DIN Rail Isolator Switch - 80A, 90 kW
