HCPL-7800A-500E Broadcom Isolation Amplifier, 8-Pin 5.5V DIP
- RS Stock No.:
- 174-3675
- Mfr. Part No.:
- HCPL-7800A-500E
- Brand:
- Broadcom
This image is representative of the product range
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$12,123.00
(exc. GST)
$13,335.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $12.123 | $12,123.00 | - |
| 2000 - 3000 | $11.83 | $11,830.00 | 2% |
| 4000 + | $11.638 | $11,638.00 | 4% |
*price indicative
- RS Stock No.:
- 174-3675
- Mfr. Part No.:
- HCPL-7800A-500E
- Brand:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Isolation Amplifier | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Isolation Type | Optical | |
| CMRR - Common Mode Rejection Ratio | 76dB | |
| Vos - Input Offset Voltage | 0.3 mV | |
| Maximum Operating Temperature | 100°C | |
| Height | 3.56mm | |
| Length | 9.8mm | |
| Standards/Approvals | CSA, IEC/EN/DIN EN 60747-5-5, UL 1577 | |
| Series | HCPL-7800A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Isolation Amplifier | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Package Type DIP | ||
Pin Count 8 | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Isolation Type Optical | ||
CMRR - Common Mode Rejection Ratio 76dB | ||
Vos - Input Offset Voltage 0.3 mV | ||
Maximum Operating Temperature 100°C | ||
Height 3.56mm | ||
Length 9.8mm | ||
Standards/Approvals CSA, IEC/EN/DIN EN 60747-5-5, UL 1577 | ||
Series HCPL-7800A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
- RS Stock No. 1744179
- Mfr. Part No. HCPL-7800A-500E
- RS Stock No. 9225687
- Mfr. Part No. HCPL-7800A-000E
- RS Stock No. 0451007P
- Mfr. Part No. HCPL-7800A-000E
- RS Stock No. 0450868
- Mfr. Part No. HCPL-7800-300E
Related links
- Broadcom Isolation Amplifier, 8-Pin 5.5V DIP
- HCPL-7800A-300E Broadcom Isolation Amplifier, 8-Pin 5.5V DIP-8
- HCPL-7800A-000E Broadcom Isolation Amplifier, 8-Pin 5.5V DIP-8
- Broadcom Isolation Amplifier, 8-Pin 5.5V DIP-8
- HCPL-7800-300E Broadcom Isolation Amplifier, 8-Pin 5.5V DIP-8
- Broadcom Isolation Amplifier, 8-Pin 5.5V SO
- ACPL-C79A-500E Broadcom Isolation Amplifier, 8-Pin 5.5V SO
- ACPL-782T-000E Broadcom Isolation Amplifier, 8-Pin 5.5V DIP-8











