Vishay, 38 kHz IR Receiver ±50°, 45 m Range 2.5 V 5.5V, Surface 3.2 mm TSOP 6.8 mm 4-Pin 3mm
- RS Stock No.:
- 919-0969
- Mfr. Part No.:
- TSOP75238TT
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 919-0969
- Mfr. Part No.:
- TSOP75238TT
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Carrier Frequency | 38kHz | |
| Product Type | IR Receiver | |
| Maximum Transmission Distance | 45m | |
| Angle of Half Transmission Distance | ±50° | |
| Orientation | Top View | |
| Packaging | Tape & Reel | |
| Output Current | 5mA | |
| Number of Pins | 4 | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Package Type | TSOP | |
| Height | 3.2mm | |
| Length | 6.8mm | |
| Standards/Approvals | JEDEC | |
| Width | 3mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Supply Current | 3mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Carrier Frequency 38kHz | ||
Product Type IR Receiver | ||
Maximum Transmission Distance 45m | ||
Angle of Half Transmission Distance ±50° | ||
Orientation Top View | ||
Packaging Tape & Reel | ||
Output Current 5mA | ||
Number of Pins 4 | ||
Mount Type Surface | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Package Type TSOP | ||
Height 3.2mm | ||
Length 6.8mm | ||
Standards/Approvals JEDEC | ||
Width 3mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
Supply Current 3mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
IR Remote Control Receiver, Surface Mount Package, Vishay Semiconductor
Vishay IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the range of 840nm and 960nm.
Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency
IR Remote Control Receivers, Vishay Semiconductor
Related links
- Vishay TSOP75238TT 45 m Range 2.5 V 5.5V, Surface Mount 3.2 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay 45 m Range 2.5 V 5.5V, Surface Mount 3.2 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay TSOP75338TT 45 m Range 2.5 V 5.5V, Surface Mount 3.2 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay TSOP75338WTT 45 m Range 2.5 V 5.5V, Surface Mount 3.2 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay 24 m Range 2.5 V 5.5V, Surface Mount 3.2 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay 40 m Range 2.5 V 5.5V, Surface Mount 3.2 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay TSOP75236TT 45 m Range 2.5 V 5.5V, Surface Mount 3.2 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay 45 m Range 2.5 V 5.5V, Surface Mount 3.2 mm TSOP 6.8 mm 4-Pin 6.6mm
