Vishay TSOP75438WTT, 38 kHz IR Receiver ±50°, 45 m Range 2.5 V 5.5V, Surface 3.2 mm TSOP 6.8 mm 4-Pin 6.6mm
- RS Stock No.:
- 169-6159
- Mfr. Part No.:
- TSOP75438WTT
- Brand:
- Vishay
This image is representative of the product range
Add 4400 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2200 units)*
$3,278.00
(exc. GST)
$3,608.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2200 - 2200 | $1.49 | $3,278.00 | - |
| 4400 - 6600 | $1.452 | $3,194.40 | 2% |
| 8800 + | $1.43 | $3,146.00 | 4% |
*price indicative
- RS Stock No.:
- 169-6159
- Mfr. Part No.:
- TSOP75438WTT
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | IR Receiver | |
| Carrier Frequency | 38kHz | |
| Maximum Transmission Distance | 45m | |
| Angle of Half Transmission Distance | ±50° | |
| Orientation | Top View | |
| Output Current | 5mA | |
| Number of Pins | 4 | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -25°C | |
| Package Type | TSOP | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EIA JEDEC JSTD-020 level 4 | |
| Width | 6.6mm | |
| Maximum Supply Voltage | 5.5V | |
| Height | 3.2mm | |
| Length | 6.8mm | |
| Minimum Supply Voltage | 2.5V | |
| Automotive Standard | No | |
| Supply Current | 450μA | |
| Series | TSOP | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type IR Receiver | ||
Carrier Frequency 38kHz | ||
Maximum Transmission Distance 45m | ||
Angle of Half Transmission Distance ±50° | ||
Orientation Top View | ||
Output Current 5mA | ||
Number of Pins 4 | ||
Mount Type Surface | ||
Minimum Operating Temperature -25°C | ||
Package Type TSOP | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EIA JEDEC JSTD-020 level 4 | ||
Width 6.6mm | ||
Maximum Supply Voltage 5.5V | ||
Height 3.2mm | ||
Length 6.8mm | ||
Minimum Supply Voltage 2.5V | ||
Automotive Standard No | ||
Supply Current 450μA | ||
Series TSOP | ||
IR Remote Control Receiver, Surface Mount Package, Vishay Semiconductor
IR Remote Control Receivers, Vishay Semiconductor
- RS Stock No. 7689388
- Mfr. Part No. TSOP75438WTT
- RS Stock No. 7689388P
- Mfr. Part No. TSOP75438WTT
- RS Stock No. 7689376P
- Mfr. Part No. TSOP75338WTT
- RS Stock No. 7689376
- Mfr. Part No. TSOP75338WTT
Related links
- Vishay TSOP75438WTT 45 m Range 2.5 V 5.5V, Surface Mount 3.2 mm TSOP 6.8 mm 4-Pin 6.6mm
- Vishay 45 m Range 2.5 V 5.5V, Surface Mount 3.2 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay TSOP75338TT 45 m Range 2.5 V 5.5V, Surface Mount 3.2 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay TSOP75238TT 45 m Range 2.5 V 5.5V, Surface Mount 3.2 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay TSOP75338WTT 45 m Range 2.5 V 5.5V, Surface Mount 3.2 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay 24 m Range 2.5 V 5.5V, Surface Mount 3.2 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay 40 m Range 2.5 V 5.5V, Surface Mount 3.2 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay TSOP75236TT 45 m Range 2.5 V 5.5V, Surface Mount 3.2 mm TSOP 6.8 mm 4-Pin 3mm







