Vishay TSOP6238TT, 38 kHz IR Receiver ±50°, 40 m Range 2.5 V 5.5V, Surface 4 mm TSOP 7.5 mm 4-Pin 5.3mm
- RS Stock No.:
- 818-7685
- Mfr. Part No.:
- TSOP6238TT
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 300 more to save $11.10
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$14.60
(exc. GST)
$16.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,340 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 290 | $1.46 | $14.60 | - |
| 300 - 590 | $1.423 | $14.23 | $11.10 |
| 600 + | $1.401 | $14.01 | $35.40 |
*price indicative
- RS Stock No.:
- 818-7685
- Mfr. Part No.:
- TSOP6238TT
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Carrier Frequency | 38kHz | |
| Product Type | IR Receiver | |
| Maximum Transmission Distance | 40m | |
| Angle of Half Transmission Distance | ±50° | |
| Packaging | Tape & Reel | |
| Orientation | Top View | |
| Output Current | 5mA | |
| Number of Pins | 4 | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -25°C | |
| Package Type | TSOP | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 5.5V | |
| Height | 4mm | |
| Standards/Approvals | JEDEC | |
| Width | 5.3mm | |
| Length | 7.5mm | |
| Minimum Supply Voltage | 2.5V | |
| Automotive Standard | No | |
| Supply Current | 5mA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Carrier Frequency 38kHz | ||
Product Type IR Receiver | ||
Maximum Transmission Distance 40m | ||
Angle of Half Transmission Distance ±50° | ||
Packaging Tape & Reel | ||
Orientation Top View | ||
Output Current 5mA | ||
Number of Pins 4 | ||
Mount Type Surface | ||
Minimum Operating Temperature -25°C | ||
Package Type TSOP | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 5.5V | ||
Height 4mm | ||
Standards/Approvals JEDEC | ||
Width 5.3mm | ||
Length 7.5mm | ||
Minimum Supply Voltage 2.5V | ||
Automotive Standard No | ||
Supply Current 5mA | ||
- COO (Country of Origin):
- PH
IR Remote Control Receiver, Surface Mount Package, Vishay Semiconductor
Vishay IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the range of 840nm and 960nm.
Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency
IR Remote Control Receivers, Vishay Semiconductor
- RS Stock No. 1656273
- Mfr. Part No. TSOP6238TT
Each (On a Reel of 1190)
$1.068
- RS Stock No. 8187685P
- Mfr. Part No. TSOP6238TT
Each (Supplied on a Reel)
$1.46
- RS Stock No. 2308365
- Mfr. Part No. TSOP6240TT
Each (In a Pack of 5)
$1.716
- RS Stock No. 7689376
- Mfr. Part No. TSOP75338WTT
Each (In a Bag of 2)
$2.42
Related links
- Vishay TSOP6238TT 40 m Range 2.5 V 5.5V, Surface Mount 4 mm TSOP 7.5 mm 4-Pin 5.3mm
- Vishay TSSP77038TR 40 m Range 2.5 V 5.5V, Surface Mount 2.5 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay 40 m Range 2.5 V 5.5V, Surface Mount 3.2 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay TSOP77438TT 40 m Range 2.5 V 5.5V, Surface Mount 3.2 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay 45 m Range 2.5 V 5.5V, Surface Mount 3.2 mm TSOP 6.8 mm 4-Pin 6.6mm
- Vishay 45 m Range 2.5 V 5.5V, Surface Mount 3.2 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay 24 m Range 2.5 V 5.5V, Surface Mount 3.2 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay TSOP75438WTT 45 m Range 2.5 V 5.5V, Surface Mount 3.2 mm TSOP 6.8 mm 4-Pin 6.6mm







