Vishay TSSP6038TT, 38 kHz IR Receiver ±50°, 25 m Range 2.5 V 5.5V, Surface 2.9 mm Panhead 7.2 mm 4-Pin 4mm
- RS Stock No.:
- 773-0398
- Mfr. Part No.:
- TSSP6038TT
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 773-0398
- Mfr. Part No.:
- TSSP6038TT
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Carrier Frequency | 38kHz | |
| Product Type | IR Receiver | |
| Maximum Transmission Distance | 25m | |
| Angle of Half Transmission Distance | ±50° | |
| Orientation | Top View | |
| Packaging | Tape & Reel | |
| Output Current | 5mA | |
| Number of Pins | 4 | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Package Type | Panhead | |
| Length | 7.2mm | |
| Height | 2.9mm | |
| Maximum Supply Voltage | 5.5V | |
| Width | 4mm | |
| Standards/Approvals | JEDEC | |
| Minimum Supply Voltage | 2.5V | |
| Automotive Standard | No | |
| Series | TSSP6038 | |
| Supply Current | 700μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Carrier Frequency 38kHz | ||
Product Type IR Receiver | ||
Maximum Transmission Distance 25m | ||
Angle of Half Transmission Distance ±50° | ||
Orientation Top View | ||
Packaging Tape & Reel | ||
Output Current 5mA | ||
Number of Pins 4 | ||
Mount Type Surface | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Package Type Panhead | ||
Length 7.2mm | ||
Height 2.9mm | ||
Maximum Supply Voltage 5.5V | ||
Width 4mm | ||
Standards/Approvals JEDEC | ||
Minimum Supply Voltage 2.5V | ||
Automotive Standard No | ||
Series TSSP6038 | ||
Supply Current 700μA | ||
- COO (Country of Origin):
- PH
IR Remote Control Receiver, Surface Mount Package, Vishay Semiconductor
Vishay IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the range of 840nm and 960nm.
Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency
IR Remote Control Receivers, Vishay Semiconductor
Related links
- Vishay 25 m Range 2.5 V 5.5V, Surface Mount 2.9 mm Panhead 7.2 mm 4-Pin 4mm
- Vishay 18 m Range 2.5 V 5.5V, Surface Mount 5.3 mm Panhead 7.5 mm 4-Pin 4mm
- Vishay TSOP6138TT 18 m Range 2.5 V 5.5V, Surface Mount 5.3 mm Panhead 7.5 mm 4-Pin 4mm
- Vishay 24 m Range 2.5 V 5.5V, Surface 5.3 mm Panhead 7.5 mm 4-Pin 4mm
- Vishay TSOP36436TT 24 m Range 2.5 V 5.5V, Surface 5.3 mm Panhead 7.5 mm 4-Pin 4mm
- Vishay 8 m Range 2 V 3.6V, Surface Mount 5.3 mm Panhead 7.5 mm 4-Pin 4mm
- Vishay TSSP96038TR 8 m Range 2 V 3.6V, Surface Mount 5.3 mm Panhead 7.5 mm 4-Pin 4mm
- Vishay 18 m Range 2.5 V 5.5V, Surface Mount 5.3 mm Panhead 7.5 mm 4-Pin 5.3mm
