Vishay, 38 kHz IR Receiver ±50°, 18 m Range 2.5 V 5.5V, Surface 5.3 mm Panhead 7.5 mm 4-Pin 4mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
230-8361
Mfr. Part No.:
TSOP6138TT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Carrier Frequency

38kHz

Product Type

IR Receiver

Maximum Transmission Distance

18m

Angle of Half Transmission Distance

±50°

Orientation

Top View

Packaging

Tape

Output Current

5mA

Number of Pins

4

Mount Type

Surface

Minimum Operating Temperature

-25°C

Package Type

Panhead

Maximum Operating Temperature

85°C

Width

4mm

Standards/Approvals

JEDEC

Maximum Supply Voltage

5.5V

Length

7.5mm

Height

5.3mm

Minimum Supply Voltage

2.5V

Supply Current

900μA

Series

TSOP6

Automotive Standard

No

The Vishay IR receiver module is used for remote control systems. A PIN diode and a preamplifier are assembled on a lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. It is provided primarily for compatibility with old AGC1 designs. It has improved shielding against EMI and immunity against HF and RF noise.

It is compliant to RoHS directive and lead free

It has internal filter for PCM frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy