Vishay TSMP58138, 40kHz IR Receiver ±45 °, 20m Range, 2.5 V - 5.5V, Through Hole, 5 x 2.8 x 6.95mm
- RS Stock No.:
- 773-0290P
- Mfr. Part No.:
- TSMP58138
- Brand:
- Vishay
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 773-0290P
- Mfr. Part No.:
- TSMP58138
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Carrier Frequency | 40kHz | |
| Maximum Transmission Distance | 20m | |
| Angle of Half Transmission Distance | ±45 ° | |
| Daylight Filter Type | Epoxy Package | |
| Output Current | 5mA | |
| Components | Photo Detector, Preamplifier | |
| Number of Pins | 3 | |
| Mounting Type | Through Hole | |
| Dimensions | 5 x 2.8 x 6.95mm | |
| Height | 6.95mm | |
| Length | 5mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Width | 2.8mm | |
| Supply Voltage Range | 2.5 → 5.5 V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Carrier Frequency 40kHz | ||
Maximum Transmission Distance 20m | ||
Angle of Half Transmission Distance ±45 ° | ||
Daylight Filter Type Epoxy Package | ||
Output Current 5mA | ||
Components Photo Detector, Preamplifier | ||
Number of Pins 3 | ||
Mounting Type Through Hole | ||
Dimensions 5 x 2.8 x 6.95mm | ||
Height 6.95mm | ||
Length 5mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
Width 2.8mm | ||
Supply Voltage Range 2.5 → 5.5 V | ||
- COO (Country of Origin):
- PH
Related links
- Vishay TSOP14636 30m Range Through Hole, 6 x 5.6 x 6.95mm
- Vishay TSOP14436 30m Range Through Hole, 6 x 5.6 x 6.95mm
- Vishay TSOP14238 30m Range Through Hole, 6 x 5.6 x 6.95mm
- Vishay TSOP14236 30m Range Through Hole, 6 x 5.6 x 6.95mm
- Vishay TSOP18236 24m Range Through Hole, 5 x 4.8 x 6.95mm
- Vishay TSOP58338 40 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 5 mm 3-Pin 6.95mm
- Vishay TSMP58138 20 m Range -0.3 V 6V, Surface 6.95 mm Minicast 5 mm 3-Pin 4.8mm
- Vishay TSOP4038 950nm Through Hole, 6 x 5.6 x 6.95mm
