Vishay TSOP14236, 36kHz IR Receiver ±45 °, 30m Range, 2.5 V - 5.5V, Through Hole, 6 x 5.6 x 6.95mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
176-2578
Mfr. Part No.:
TSOP14236
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Carrier Frequency

36kHz

Maximum Transmission Distance

30m

Angle of Half Transmission Distance

±45 °

Daylight Filter Type

Epoxy Package

Output Current

5mA

Components

Photo Detector, Preamplifier

Number of Pins

3

Mounting Type

Through Hole

Dimensions

6 x 5.6 x 6.95mm

Height

6.95mm

Length

6mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Minimum Operating Temperature

-25°C

Series

TSOP14

Package Type

TSOP

Maximum Operating Temperature

+85°C

Width

5.6mm

Supply Voltage Range

2.5 → 5.5 V

Operating Temperature Range

-25 → +85°C

Output Signal Type

Demodulated

COO (Country of Origin):
PH
The TSOP12... and TSOP14... series devices are the latest generation miniaturized IR receiver modules for infrared remote control systems. These series provide improvements in sensitivity to remote control signals in dark ambient as well as in sensitivity in the presence of optical disturbances e.g. from CFLs. The robustness against spurious pulses originating from Wi-Fi signals has been enhanced. The devices contain a PIN diode and a preamplifier assembled on a lead frame. The epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding.

Improved dark sensitivity
Improved immunity against optical noise
Improved immunity against Wi-Fi noise
Low supply current
Photo detector and pre amplifier in one package
Internal filter for PCM frequency
Supply voltage:2.5V to 5.5V
Insensitive to supply voltage ripple and noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy