Vishay TSSP98038, 38 kHz IR Receiver, 8 m Range 2 V 3.6V, Lead 6.95 mm 3-Pin 5mm
- RS Stock No.:
- 244-4829
- Mfr. Part No.:
- TSSP98038
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4829
- Mfr. Part No.:
- TSSP98038
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | IR Receiver | |
| Carrier Frequency | 38kHz | |
| Maximum Transmission Distance | 8m | |
| Output Current | 5mA | |
| Number of Pins | 3 | |
| Mount Type | Lead | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 5mm | |
| Height | 6.95mm | |
| Maximum Supply Voltage | 3.6V | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Supply Current | 5mA | |
| Automotive Standard | No | |
| Series | TSSP980 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type IR Receiver | ||
Carrier Frequency 38kHz | ||
Maximum Transmission Distance 8m | ||
Output Current 5mA | ||
Number of Pins 3 | ||
Mount Type Lead | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Width 5mm | ||
Height 6.95mm | ||
Maximum Supply Voltage 3.6V | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Supply Current 5mA | ||
Automotive Standard No | ||
Series TSSP980 | ||
The Vishay IR Receiver Module is a compact infrared detector module for presence, proximity or light curtain applications. It provides an active low output in response to infrared bursts at 940 nm. The frequency of the burst should correspond to the carrier frequency.
Presence sensor up to 2 m distance
Light barrier up to 12 m distance
Fast proximity up to 2 m range at 5 ms response time
- RS Stock No. 2444830
- Mfr. Part No. TSSP98038
Each
$1.80
- RS Stock No. 2444830P
- Mfr. Part No. TSSP98038
Each (Supplied in a Bag)
$1.80
- RS Stock No. 2444801P
- Mfr. Part No. TSOP33338
Each (Supplied in a Bag)
$1.18
- RS Stock No. 2444801
- Mfr. Part No. TSOP33338
Each
$1.18
Related links
- Vishay 8 m Range 2 V 3.6V, Lead 6.95 mm 3-Pin 5mm
- Vishay TSSP98038 8 m Range 2 V 3.6V, Lead 6.95 mm 3-Pin 5mm
- Vishay 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm Minicast 5 mm 3-Pin 5mm
- Vishay 45 m Range 2 V 6V, Lead 6.95 mm 6 mm 3-Pin 6mm
- Vishay 30 m Range 2 V 6V, Lead 6.95 mm 6 mm 3-Pin 5.6mm
- Vishay 8 m Range 2 V 3.6V, Surface Mount 3.2 mm TSOP 6.8 mm 3-Pin 3mm
- Vishay 8 m Range 2 V 3.6V, Surface Mount 5.3 mm Panhead 7.5 mm 4-Pin 4mm
- Vishay TSOP38238 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm Minicast 5 mm 3-Pin 5mm









