Vishay TSOP53436, 36 kHz IR Receiver, 24 m Range 2.5 V 5.5V, Lead 6.35 mm 3-Pin 5.4mm
- RS Stock No.:
- 244-4810
- Mfr. Part No.:
- TSOP53436
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4810
- Mfr. Part No.:
- TSOP53436
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | IR Receiver | |
| Carrier Frequency | 36kHz | |
| Maximum Transmission Distance | 24m | |
| Output Current | 5mA | |
| Number of Pins | 3 | |
| Mount Type | Lead | |
| Minimum Operating Temperature | -25°C | |
| Range Automatic Gain Control AGC | AGC4 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 5.4mm | |
| Height | 6.35mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Supply Current | 3mA | |
| Series | TSOP33 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type IR Receiver | ||
Carrier Frequency 36kHz | ||
Maximum Transmission Distance 24m | ||
Output Current 5mA | ||
Number of Pins 3 | ||
Mount Type Lead | ||
Minimum Operating Temperature -25°C | ||
Range Automatic Gain Control AGC AGC4 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 5.4mm | ||
Height 6.35mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
Supply Current 3mA | ||
Series TSOP33 | ||
Automotive Standard No | ||
The Vishay miniaturized SMD IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on a lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. This series is optimized to suppress almost all spurious pulses from Wi-Fi and CFL sources.
Low supply current
Photo detector and preamplifier in one package
Internal filter for PCM frequency
Insensitive to supply voltage ripple and noise
Improved immunity against optical noise
Improved immunity against HF and RF noise
- RS Stock No. 2444811
- Mfr. Part No. TSOP53436
Each
$1.25
- RS Stock No. 2444811P
- Mfr. Part No. TSOP53436
Each (Supplied in a Bag)
$1.25
- RS Stock No. 2444801P
- Mfr. Part No. TSOP33338
Each (Supplied in a Bag)
$1.18
- RS Stock No. 2444801
- Mfr. Part No. TSOP33338
Each
$1.18
Related links
- Vishay 24 m Range 2.5 V 5.5V, Lead 6.35 mm 3-Pin 5.4mm
- Vishay TSOP53436 24 m Range 2.5 V 5.5V, Lead 6.35 mm 3-Pin 5.4mm
- Vishay TSOP33338 30 m Range 2.5 V 5.5V, Lead 6.35 mm Minimold 3-Pin 5.4mm
- Vishay 30 m Range 2.5 V 5.5V, Lead 6.35 mm Minimold 3-Pin 5.4mm
- Vishay 24 m Range 2.5 V 5.5V, Surface 5.3 mm Panhead 7.5 mm 4-Pin 4mm
- Vishay 45 m Range 2.5 V 5.5V, Through Hole 3.9 mm Mold 6.9 mm 3-Pin 6mm
- Vishay 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 6 mm 3-Pin 6mm
- Vishay TSOP36436TT 24 m Range 2.5 V 5.5V, Surface 5.3 mm Panhead 7.5 mm 4-Pin 4mm








