Vishay TSOP13236, 36kHz IR Receiver ±45 °, 30m Range, 2.5 V - 5.5V, Through Hole, 5.4 x 5 x 6.35mm
- RS Stock No.:
- 176-2568
- Mfr. Part No.:
- TSOP13236
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-2568
- Mfr. Part No.:
- TSOP13236
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Carrier Frequency | 36kHz | |
| Maximum Transmission Distance | 30m | |
| Angle of Half Transmission Distance | ±45 ° | |
| Daylight Filter Type | Epoxy Package | |
| Output Current | 5mA | |
| Components | Photo Detector, Preamplifier | |
| Number of Pins | 3 | |
| Mounting Type | Through Hole | |
| Dimensions | 5.4 x 5 x 6.35mm | |
| Height | 6.35mm | |
| Length | 5.4mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Operating Temperature Range | -25 → +85°C | |
| Package Type | TSOP | |
| Supply Voltage Range | 2.5 → 5.5 V | |
| Series | TSOP13 | |
| Width | 5mm | |
| Output Signal Type | Demodulated | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Carrier Frequency 36kHz | ||
Maximum Transmission Distance 30m | ||
Angle of Half Transmission Distance ±45 ° | ||
Daylight Filter Type Epoxy Package | ||
Output Current 5mA | ||
Components Photo Detector, Preamplifier | ||
Number of Pins 3 | ||
Mounting Type Through Hole | ||
Dimensions 5.4 x 5 x 6.35mm | ||
Height 6.35mm | ||
Length 5.4mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
Operating Temperature Range -25 → +85°C | ||
Package Type TSOP | ||
Supply Voltage Range 2.5 → 5.5 V | ||
Series TSOP13 | ||
Width 5mm | ||
Output Signal Type Demodulated | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- PH
The TSOP13... series devices are the latest generation miniaturized IR receiver modules for infrared remote control systems. This series provides improvements in sensitivity to remote control signals in dark ambient as well as in sensitivity in the presence of optical disturbances e.g. from CFLs. The robustness against spurious pulses originating from Wi-Fi signals has been enhanced. The devices contain a PIN diode and a preamplifier assembled on a lead frame. The epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding.
Improved dark sensitivity
Improved immunity against optical noise
Improved immunity against Wi-Fi noise
Low supply current
Photo detector and pre amplifier in one package
Internal filter for PCM frequency
Supply voltage:2.5V to 5.5V
Insensitive to supply voltage ripple and noise
Improved immunity against optical noise
Improved immunity against Wi-Fi noise
Low supply current
Photo detector and pre amplifier in one package
Internal filter for PCM frequency
Supply voltage:2.5V to 5.5V
Insensitive to supply voltage ripple and noise
Related links
- Vishay TSOP13636 30m Range Through Hole, 5.4 x 5 x 6.35mm
- Vishay TSOP13338 30m Range Through Hole, 5.4 x 5 x 6.35mm
- Vishay TSOP14636 30m Range Through Hole, 6 x 5.6 x 6.95mm
- Vishay TSOP14436 30m Range Through Hole, 6 x 5.6 x 6.95mm
- Vishay TSOP14236 30m Range Through Hole, 6 x 5.6 x 6.95mm
- Vishay TSOP14238 30m Range Through Hole, 6 x 5.6 x 6.95mm
- Vishay TSOP18236 24m Range Through Hole, 5 x 4.8 x 6.95mm
- Vishay TSOP75536WTR 950nm ±75 ° 2.5 V - 5.5V 6.8 x 3 x 2.35mm
