Vishay TSSP57038TT1, 38kHz IR Receiver, 950nm ±75 °, 25m Range, 2.5 V - 5.5V, SMT, 3.95 x 3.95 x 0.8mm
- RS Stock No.:
- 165-2800
- Mfr. Part No.:
- TSSP57038TT1
- Brand:
- Vishay
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-2800
- Mfr. Part No.:
- TSSP57038TT1
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Carrier Frequency | 38kHz | |
| Maximum Transmission Distance | 25m | |
| Angle of Half Transmission Distance | ±75 ° | |
| Wavelength of Peak Sensitivity | 950nm | |
| Output Current | 5mA | |
| Components | Photo Detector, Preamplifier | |
| Number of Pins | 8 | |
| Mounting Type | Surface Mount | |
| Dimensions | 3.95 x 3.95 x 0.8mm | |
| Height | 0.8mm | |
| Length | 3.95mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Supply Voltage Range | 2.5 → 5.5 V | |
| Width | 3.95mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Carrier Frequency 38kHz | ||
Maximum Transmission Distance 25m | ||
Angle of Half Transmission Distance ±75 ° | ||
Wavelength of Peak Sensitivity 950nm | ||
Output Current 5mA | ||
Components Photo Detector, Preamplifier | ||
Number of Pins 8 | ||
Mounting Type Surface Mount | ||
Dimensions 3.95 x 3.95 x 0.8mm | ||
Height 0.8mm | ||
Length 3.95mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
Supply Voltage Range 2.5 → 5.5 V | ||
Width 3.95mm | ||
- COO (Country of Origin):
- PH
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 0563905
Each
$47.97
Each
$12.26
Related links
- Vishay TSSP57038TT1 950nm ±75 ° 2.5 V - 5.5V 3.95 x 3.95 x 0.8mm
- Vishay TSOP77238TT 950nm ±50 ° 2.5 V - 5.5V 6.8 x 3 x 2.5mm
- Vishay VSOP58438 950nm SMT, 2 x 2 x 0.76mm
- Vishay TSOP75536WTR 950nm ±75 ° 2.5 V - 5.5V 6.8 x 3 x 2.35mm
- Vishay TSOP31538 950nm ±45 ° 2.5 V - 5.5V 10 x 5.8 x 12.5mm
- Vishay TSOP4038 950nm Through Hole, 6 x 5.6 x 6.95mm
- Vishay TSOP13338 30m Range Through Hole, 5.4 x 5 x 6.35mm
- Vishay TSOP14238 30m Range Through Hole, 6 x 5.6 x 6.95mm












