SFH 4542 ams OSRAM SFH 4542 950 nm IR LED SMR Surface package

This image is representative of the product range

Get a bulk buy discount

Add 260 more to save 2%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$18.74

(exc. GST)

$20.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 240$0.937$18.74-
260 - 480$0.914$18.282%
500 +$0.90$18.003%

*price indicative

Packaging Options:
RS Stock No.:
915-4907
Mfr. Part No.:
SFH 4542
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Peak Wavelength

950nm

Product Type

IR LED

Package Type

SMR

Radiant Flux

65mW

Radiant Intensity

230mW/sr

Mount Type

Surface

Angle of Half Intensity

10°

Number of LEDs

1

Number of Pins

2

Lens Shape

Round

Series

SFH 4542

Standards/Approvals

IEC 60825-1 and IEC 62471

Maximum Supply Voltage

5V

Automotive Standard

No

COO (Country of Origin):
MY

OSRAM SMR Series IR LEDs


This range of Infrared (IR) LEDs, from OSRAM Opto Semiconductors, are in a SMR® (Surface Mount Radial) package. These through-hole IR LEDs come with a range of different lead options. The SMR® series are high power IR LEDs with short switching times. Suitable applications for these devices include; sensor technology, discrete interrupters and discrete optocouplers.

Features of the SMR® IR LEDs:

SMR® through-hole package

Different lead types

Suitable for surface mounting (SMT)

High reliability

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy