SFH 4641 ams OSRAM SFH 4641 950 nm IR LED MIDLED Surface package

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$11.66

(exc. GST)

$12.83

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 7,120 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
10 - 40$1.166$11.66-
50 - 90$1.144$11.441%
100 - 240$1.122$11.223%
250 - 990$1.101$11.015%
1000 +$1.081$10.817%

*price indicative

Packaging Options:
RS Stock No.:
238-1518
Mfr. Part No.:
SFH 4641
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

IR LED

Peak Wavelength

950nm

Package Type

MIDLED

Radiant Flux

35mW

Packaging

Clear Silicone

Radiant Intensity

180mW/sr

Mount Type

Surface

Series

SFH 4641

LED Material

Silver Metal

Standards/Approvals

No

Automotive Standard

No

The OSRAM Opto Semiconductors SFH 4641 MIDLED® is a narrow beam LED in MIDLED package of 940 nm. The product has qualification test plan which is based on the guidelines of AEC-Q101-REV-C, stress test qualification for automotive grade discrete semiconductors. It can be used in various applications such as electronic equipment, gesture recognition as well as remote control, proximity, ambient light sensing.

High power infrared LED (35 mW)

Short switching times

Narrow half angle (± 10°)

Taping as toplooker

Also available as sidelooker (SFH4646)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy