VSMB2943RGX01 Vishay VSMB2943X01 940 nm High Power Infrared Emitting Diode Surface Mount Surface package

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$1.17

(exc. GST)

$1.29

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,650 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 49$1.17-
50 - 499$1.115%
500 - 999$1.0113%
1000 - 2499$0.8725%
2500 +$0.7040%

*price indicative

Packaging Options:
RS Stock No.:
257-6983
Mfr. Part No.:
VSMB2943RGX01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Wavelength

940nm

Product Type

High Power Infrared Emitting Diode

Package Type

Surface Mount

Radiant Intensity

30mW/sr

Packaging

Tape & Reel

Mount Type

Surface

Angle of Half Intensity

25°

Number of Pins

2

Lens Shape

Dome

Series

VSMB2943X01

Standards/Approvals

REACH, IEC 62474, GADSL, Halogen Free, RoHS

Automotive Standard

No

The Vishay High Speed Infrared Emitting Diode is 940 nm emitting diodes in GaAlAs multi quantum well (MQW) technology with high radiant power and high speed, molded in clear, untinted plastic packages (with lens) for surface mounting (SMD).

High reliability

High radiant power

High radiant intensity

Angle of half intensity: ϕ = ± 25°

Low forward voltage

Suitable for high pulse current operatio

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy