SFH 4240-Z ams OSRAM Power TOPLED 950 nm IR LED PLCC 4 Surface package

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
665-5473
Mfr. Part No.:
SFH 4240-Z
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Peak Wavelength

950nm

Product Type

IR LED

Package Type

PLCC 4

Radiant Flux

55mW

Radiant Intensity

18mW/sr

Mount Type

Surface

Angle of Half Intensity

60°

Number of LEDs

1

Number of Pins

4

Lens Shape

Round

Series

Power TOPLED

Standards/Approvals

JEDEC

Automotive Standard

No

OSRAM Power TOPLED Series IR LEDs - 940/950nm


The Power TOPLED family, from OSRAM Opto Semiconductors, are surface mount (SMT) Infrared (IR) emitting LEDs. They are available in both flat TOP and dome lens types. The Power TOPLED family are high power IR LEDs with short switching times. Suitable applications include; IR illumination for cameras (CCTV), IR data transmission and sensor technology.

Features of the Power TOPLED IR LEDs:

Surface mount (SMT)

PLCC-4 package

Dimensions: 3 x 3.4 mm

Variety of lens types: flat TOP and dome

Wavelength: 940nm or 950nm

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy