Optek 890 nm IR LED Surface package
- RS Stock No.:
- 642-4272
- Mfr. Part No.:
- OPR5200
- Brand:
- Optek
This image is representative of the product range
Get a bulk buy discount
Add 7 more to save $0.77
View bulk pricing optionsSubtotal (1 unit)*
$5.11
(exc. GST)
$5.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 571 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $5.11 | - |
| 7 - 12 | $5.00 | $0.77 |
| 13 + | $4.95 | $2.08 |
*price indicative
- RS Stock No.:
- 642-4272
- Mfr. Part No.:
- OPR5200
- Brand:
- Optek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optek | |
| Peak Wavelength | 890nm | |
| Product Type | IR LED | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Number of Pins | 3 | |
| Lens Shape | Oval | |
| LED Material | GaAlAs | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Optek | ||
Peak Wavelength 890nm | ||
Product Type IR LED | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Number of Pins 3 | ||
Lens Shape Oval | ||
LED Material GaAlAs | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
IR Emitter & Sensor Pair
Infrared surface-mount emitter and detector pair suitable for use in a slotted switch configuration.
Stackable on 2mm centres
Vertical or horizontal mounting
Automatic pick-and-place compatible
Size: 3 x 2 x 1.6mm
Infrared (IR) Light Emitters, Optek
- RS Stock No. 7781371P
- Mfr. Part No. SFH 4256
Each (Supplied on a Reel)
$0.711
- RS Stock No. 9133673
- Mfr. Part No. SFH 4256
Each (On a Reel of 2000)
$0.353
- RS Stock No. 1700781
- Mfr. Part No. OPR5200
Each (In a Tray of 25)
$5.128
- RS Stock No. 2758961P
- Mfr. Part No. AERD-N4CB-00010
Each (Supplied on a Reel)
$1.372
Related links
- OPR5200 Optek 890 nm IR LED Surface Mount package
- Optek OP290 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
- OP295A Optek OP290 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
- Optek OP230 890 nm IR LED TO-46 Through Hole package
- Optek OP24 890 nm IR LED Side Looker Through Hole package
- OP290A Optek OP290 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
- OP293B Optek OP290 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
- OP298B Optek OP290 890 nm IR LED 5 mm (T-1 3/4) Through Hole package








