Block Site Transformer 800 VA, 230 V ac Primary, 2 x 115 V ac Secondary, 3.47 A O/P
- RS Stock No.:
- 436-9814
- Mfr. Part No.:
- TIM800
- Brand:
- Block
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,127.99
(exc. GST)
$1,240.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1,127.99 |
| 10 - 24 | $1,112.25 |
| 25 - 49 | $1,089.98 |
| 50 - 99 | $1,060.59 |
| 100 + | $1,028.79 |
*price indicative
- RS Stock No.:
- 436-9814
- Mfr. Part No.:
- TIM800
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Primary Voltage | 230 V ac | |
| Product Type | Site Transformer | |
| Secondary Voltage | 2 x 115 V ac | |
| Output Current | 3.47A | |
| Series | TIM | |
| Mount Type | Fixing Hole | |
| Power | 800VA | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | DIN EN 61558-2-4, cURus, VDE, VDE 0570 Part 2-4, IEC 61558-2-4, EN 61558-2-4 | |
| Weight | 15.6kg | |
| Width | 165mm | |
| Depth | 200mm | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Primary Voltage 230 V ac | ||
Product Type Site Transformer | ||
Secondary Voltage 2 x 115 V ac | ||
Output Current 3.47A | ||
Series TIM | ||
Mount Type Fixing Hole | ||
Power 800VA | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals DIN EN 61558-2-4, cURus, VDE, VDE 0570 Part 2-4, IEC 61558-2-4, EN 61558-2-4 | ||
Weight 15.6kg | ||
Width 165mm | ||
Depth 200mm | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
Single Phase 230Vac Input, 12Vac or 24Vac and 115Vac or 230Vac Output, Short Circuit Proof, Safety Isolating Transformers
Brought to you by Block, this range of Safety Isolating Transformers are short-circuit proof and feature thermal overload protection. The single phase transformers are provided with mounting holes for easy installation, and have two independent secondary windings, which may be connected in series or parallel. These highly efficient safety isolating transformers have integrated primary fuse protection.
Block Safety Isolating Transformers benefit from the following features:
• Encapsulated in plastic housing upto 300VA
• Housed in metal enclosures from 500VA
• Screw terminals on input and output
• Strain relief for connecting leads
• Dual output for series or parallel connection
• High efficiency 88% typical
• 100% electrical and 5kV flash tested
• Max ambient temp: +40°C
• Insulation category: Class B (Typical)
• Construction: Class 2
• Protection index: IP20
Approvals
EN61-558, VDE 0570, UL506.
Standards
EN61558, VDE 0570, UL506.
Related links
- Block Site Transformer 1000 VA 2 x 115 V ac Secondary, 4.35 A O/P
- Block Site Transformer 500 VA 2 x 115 V ac Secondary, 2.17 A O/P
- RS PRO 100 VA DIN Rail Transformer 400 V ac Primary ASNZS 61558..4 IECBSEN
- RS PRO 250 VA DIN Rail Transformer 400 V ac Primary ASNZS 61558..4
- RS PRO 160 VA DIN Rail Transformer 400 V ac Primary AS/NZS 61558.2.4, AS/NZS
- Carroll & Meynell Site Transformer 750 VA 110 V ac Secondary, 8.18 A O/P
- RS PRO 63 VA DIN Rail Transformer 400 V ac Primary ASNZS 61558..6
- RS PRO 1000 VA DIN Rail Transformer 2 x 115 V ac IECBSEN 615586, IECBSEN
