AERD-N2CB-00010 Broadcom AERD 880 nm IR LED SMT Surface package

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
275-8955
Mfr. Part No.:
AERD-N2CB-00010
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

IR LED

Peak Wavelength

880nm

Package Type

SMT

Radiant Flux

50mW

Packaging

Tape & Reel

Radiant Intensity

130mW/sr

Mount Type

Surface

Series

AERD

Standards/Approvals

UL 1577, CSA, RoHS, IEC/EN/DIN EN 60747-5-5

Automotive Standard

No

COO (Country of Origin):
CN
The Broadcom Infrared Surface mount Round lamps is the right solution for a variety of infrared sensing applications such as light curtains, office automation, traffic detection and industrial sensing. The lamp is made with an advanced optical grade epoxy for superior performance in outdoor application.

Clear lens

Low power consumption

Tall package for easier potting

  • RS Stock No. 2745022P
  • Mfr. Part No. HLMP-Q800-00031
Each (Supplied on a Reel)
$3.38
Each (In a Pack of 2)
$3.38
  • RS Stock No. 2305344P
  • Mfr. Part No. AREQ-80C0-00000
Each (Supplied on a Reel)
$1.005
  • RS Stock No. 2745019P
  • Mfr. Part No. HLMP-Q800-00011
Each (Supplied on a Reel)
$3.38

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy