AERD-N1DB-00010 Broadcom AERD 850 nm IR LED SMT Surface package
- RS Stock No.:
- 275-8950
- Mfr. Part No.:
- AERD-N1DB-00010
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 34%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.52
(exc. GST)
$7.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 16,890 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $1.304 | $6.52 | - |
| 50 - 95 | $0.85 | $4.25 | 34% |
| 100 - 245 | $0.558 | $2.79 | 57% |
| 250 - 495 | $0.546 | $2.73 | 58% |
| 500 + | $0.542 | $2.71 | 58% |
*price indicative
- RS Stock No.:
- 275-8950
- Mfr. Part No.:
- AERD-N1DB-00010
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Peak Wavelength | 850nm | |
| Product Type | IR LED | |
| Package Type | SMT | |
| Radiant Flux | 58mW | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 85mW/sr | |
| Mount Type | Surface | |
| Series | AERD | |
| Standards/Approvals | UL 1577, IEC/EN/DIN EN 60747-5-5, RoHS, CSA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Peak Wavelength 850nm | ||
Product Type IR LED | ||
Package Type SMT | ||
Radiant Flux 58mW | ||
Packaging Tape & Reel | ||
Radiant Intensity 85mW/sr | ||
Mount Type Surface | ||
Series AERD | ||
Standards/Approvals UL 1577, IEC/EN/DIN EN 60747-5-5, RoHS, CSA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Broadcom Infrared Surface mount Round lamps is the right solution for a variety of infrared sensing applications such as light curtains, office automation, traffic detection and industrial sensing. The lamp is made with an advanced optical grade epoxy for superior performance in outdoor application.
Clear lens
Low power consumption
Tall package for easier potting
Related links
- Broadcom AERD 850 nm IR LED SMT Surface Mount package
- AERD-N1CB-00010 Broadcom AERD 850 nm IR LED SMT Surface Mount package
- AERD-N1BB-00010 Broadcom AERD 850 nm IR LED SMT Surface Mount package
- Broadcom AERD 940 nm IR LED SMT Surface Mount package
- AERD-N2BB-00010 Broadcom AERD 880 nm IR LED SMT Surface Mount package
- Broadcom AERD 880 nm IR LED SMT Surface Mount package
- AERD-N4BB-00010 Broadcom AERD 940 nm IR LED SMT Surface Mount package
- AERD-N4CB-00010 Broadcom AERD 940 nm IR LED SMT Surface Mount package
