AERD-N1BB-00010 Broadcom AERD 850 nm IR LED SMT Surface package
- RS Stock No.:
- 275-8946
- Mfr. Part No.:
- AERD-N1BB-00010
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.52
(exc. GST)
$7.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16,810 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $1.304 | $6.52 |
| 50 - 95 | $0.85 | $4.25 |
| 100 - 245 | $0.558 | $2.79 |
| 250 - 495 | $0.546 | $2.73 |
| 500 + | $0.542 | $2.71 |
*price indicative
- RS Stock No.:
- 275-8946
- Mfr. Part No.:
- AERD-N1BB-00010
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Peak Wavelength | 850nm | |
| Product Type | IR LED | |
| Package Type | SMT | |
| Radiant Flux | 58mW | |
| Radiant Intensity | 200mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Series | AERD | |
| Standards/Approvals | IEC/EN/DIN EN 60747-5-5, RoHS, CSA, UL 1577 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Peak Wavelength 850nm | ||
Product Type IR LED | ||
Package Type SMT | ||
Radiant Flux 58mW | ||
Radiant Intensity 200mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Series AERD | ||
Standards/Approvals IEC/EN/DIN EN 60747-5-5, RoHS, CSA, UL 1577 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Broadcom Infrared Surface mount Round lamps is the right solution for a variety of infrared sensing applications such as light curtains, office automation, traffic detection and industrial sensing. The lamp is made with an advanced optical grade epoxy for superior performance in outdoor application.
Clear lens
Low power consumption
Tall package for easier potting
Related links
- Broadcom AERD 850 nm IR LED SMT Surface Mount package
- AERD-N1DB-00010 Broadcom AERD 850 nm IR LED SMT Surface Mount package
- AERD-N1CB-00010 Broadcom AERD 850 nm IR LED SMT Surface Mount package
- Broadcom AERD 940 nm IR LED SMT Surface Mount package
- Broadcom AERD 880 nm IR LED SMT Surface Mount package
- AERD-N2BB-00010 Broadcom AERD 880 nm IR LED SMT Surface Mount package
- AERD-N4BB-00010 Broadcom AERD 940 nm IR LED SMT Surface Mount package
- AERD-N4CB-00010 Broadcom AERD 940 nm IR LED SMT Surface Mount package
