VSLB4940 Vishay VSLB4940 940 nm High Speed Infrared Emitting Diode Leaded Through Hole package

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$15.78

(exc. GST)

$17.35

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,000 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
25 - 25$0.631$15.78-
50 - 475$0.612$15.303%
500 - 975$0.594$14.855%
1000 - 2475$0.576$14.408%
2500 +$0.558$13.9511%

*price indicative

Packaging Options:
RS Stock No.:
244-4895
Distrelec Article No.:
304-40-870
Mfr. Part No.:
VSLB4940
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

High Speed Infrared Emitting Diode

Peak Wavelength

940nm

Package Type

Leaded

Packaging

Bulk

Radiant Intensity

110mW/sr

Mount Type

Through Hole

Angle of Half Intensity

22°

Series

VSLB4940

Standards/Approvals

No

Automotive Standard

No

The Vishay high speed infrared emitting diode in GaAlAs, MQW technology, molded in a clear plastic package.

High radiant power

Low forward voltage

Suitable for high pulse current operation

Good spectral matching to Si photodetectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy