15437394AA542 Wurth Elektronik, 940nm IR LED, QFN SMD package

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
240-7040
Mfr. Part No.:
15437394AA542
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Peak Wavelength

940nm

Package Type

QFN

Radiant Flux

1200mW

Radiant Intensity

300mW/sr

Mounting Type

Surface Mount

COO (Country of Origin):
TW
The Wurth Elektronik SMT Infrared QFN LED Waterclear with an operating temperature -40°C up to +85 °C. This optoelectronic component is designed and manufactured for use in general electronic equipment. Applications: IR cameras, Security cameras, Face recognition, Night vision, Gaming and movement recognition.

High power output IR LED

Compat size

Quadframe no Lead package

Peak wavelengths 850 nm and 940 nm

Low thermal resistance

Standard soldering pad

Related links