MFN1107MS Stanley Electric MFN 940 nm IR LED Surface package
- RS Stock No.:
- 218-5081
- Mfr. Part No.:
- MFN1107MS
- Brand:
- Stanley Electric
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $429.00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$8,580.00
(exc. GST)
$9,440.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $17.16 | $8,580.00 | - |
| 1000 - 1500 | $16.731 | $8,365.50 | $429.00 |
| 2000 + | $16.474 | $8,237.00 | $1,372.00 |
*price indicative
- RS Stock No.:
- 218-5081
- Mfr. Part No.:
- MFN1107MS
- Brand:
- Stanley Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Electric | |
| Peak Wavelength | 940nm | |
| Product Type | IR LED | |
| Radiant Flux | 950mW | |
| Radiant Intensity | 440mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Lens Shape | Dome | |
| Series | MFN | |
| LED Material | Aluminium Gallium Arsenide | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Stanley Electric | ||
Peak Wavelength 940nm | ||
Product Type IR LED | ||
Radiant Flux 950mW | ||
Radiant Intensity 440mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Lens Shape Dome | ||
Series MFN | ||
LED Material Aluminium Gallium Arsenide | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Stanley Electric IRED has Narrow distribution angle with dome lens with Peak wavelength 945nm.
Lead–free soldering compliant
RoHS2 compliant
Related links
- Stanley Electric MFN 940 nm IR LED Surface Mount package
- MFN1107MS Stanley Electric MFN 940 nm IR LED Surface Mount package
- MFN1108M Stanley Electric MFN 940 nm IR LED Surface Mount package
- Stanley Electric MGN 855 nm IR LED Surface Mount package
- MGN1107MS Stanley Electric MGN 855 nm IR LED Surface Mount package
- MGN1108MS Stanley Electric MGN 855 nm IR LED Surface Mount package
- ams OSRAM OSLON P1616 940 nm IR LED Surface Mount package
- SFH 4181S ams OSRAM OSLON P1616 940 nm IR LED Surface Mount package
