MGN1108MS Stanley Electric MGN 855 nm IR LED Surface package
- RS Stock No.:
- 218-5088
- Mfr. Part No.:
- MGN1108MS
- Brand:
- Stanley Electric
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.50
(exc. GST)
$19.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 265 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 124 | $17.50 |
| 125 - 249 | $17.07 |
| 250 + | $16.82 |
*price indicative
- RS Stock No.:
- 218-5088
- Mfr. Part No.:
- MGN1108MS
- Brand:
- Stanley Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Electric | |
| Peak Wavelength | 855nm | |
| Product Type | IR LED | |
| Radiant Flux | 1.1W | |
| Radiant Intensity | 280mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Lens Shape | Dome | |
| Series | MGN | |
| LED Material | Aluminium Gallium Arsenide | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Stanley Electric | ||
Peak Wavelength 855nm | ||
Product Type IR LED | ||
Radiant Flux 1.1W | ||
Radiant Intensity 280mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Lens Shape Dome | ||
Series MGN | ||
LED Material Aluminium Gallium Arsenide | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Stanley Electric IRED has Narrow distribution angle with dome lens with Peak wavelength 855nm.
Lead–free soldering compliant
RoHS2 compliant
Related links
- Stanley Electric MGN 855 nm IR LED Surface Mount package
- MGN1107MS Stanley Electric MGN 855 nm IR LED Surface Mount package
- 15435385AA350 Wurth Elektronik WL-SIMW 855 nm IR LED 3535 Surface Mount package
- Wurth Elektronik WL-SIMW 855 nm IR LED 3535 Surface Mount package
- 15435385A9050 Wurth Elektronik WL-SIMW 855 nm IR LED 3535 Surface Mount package
- OSA Opto OIS-330 855 nm IR LED 1206 Surface Mount package
- OIS-330-IT855-X-TU OSA Opto OIS-330 855 nm IR LED 1206 Surface Mount package
- EPIGAP OSA Photonics OIS-150 855 nm IR LED 1206 Surface Mount package
