15412094A3060 Wurth Elektronik WL-SIRW 940 nm IR LED 1206 Surface package
- RS Stock No.:
- 176-5046
- Mfr. Part No.:
- 15412094A3060
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save $28.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$650.00
(exc. GST)
$716.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.325 | $650.00 | - |
| 4000 - 6000 | $0.318 | $636.00 | $28.00 |
| 8000 + | $0.312 | $624.00 | $104.00 |
*price indicative
- RS Stock No.:
- 176-5046
- Mfr. Part No.:
- 15412094A3060
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | IR LED | |
| Peak Wavelength | 940nm | |
| Package Type | 1206 | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 5mW/sr | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Series | WL-SIRW | |
| LED Material | Aluminium Gallium Arsenide | |
| Standards/Approvals | JEDEC | |
| Maximum Supply Voltage | 1.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type IR LED | ||
Peak Wavelength 940nm | ||
Package Type 1206 | ||
Packaging Tape & Reel | ||
Radiant Intensity 5mW/sr | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Series WL-SIRW | ||
LED Material Aluminium Gallium Arsenide | ||
Standards/Approvals JEDEC | ||
Maximum Supply Voltage 1.7V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Characteristics
Standard size 1206
Compact package outline
Low energy consumption
High reliability
Low current requirement
Fast switching
IR Emitter
Narrow viewing angle - 30°
Applications
Infrared sensor
Distance measure
Remote control
Smoke detector
Optoelectronic switch
Related links
- 15412094A3060 Wurth Elektronik WL-SIRW 940 nm IR LED 1206 Surface Mount package
- Wurth Elektronik WL-SIRW 850 nm IR LED 1206 Surface Mount package
- 15412085A3060 Wurth Elektronik WL-SIRW 850 nm IR LED 1206 Surface Mount package
- Wurth Elektronik WL-SICW 940 nm IR LED 1206 Surface Mount package
- 15412094A2070 Wurth Elektronik WL-SISW 940 nm IR LED 1206 Surface Mount package
- 15412094BA400 Wurth Elektronik WL-SICW 940 nm IR LED 1206 Surface Mount package
- Wurth Elektronik WL-SISW 940 nm IR LED 1206 Surface Mount package
- 15412094A9000 Wurth Elektronik WL-SICW 940 nm IR LED 1206 Surface Mount package
