SFH 4246R ams OSRAM SFH 940 nm IR LED Tape & Reel Surface Mount package
- RS Stock No.:
- 205-8593
- Mfr. Part No.:
- SFH 4246R
- Brand:
- ams OSRAM
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 20 units)*
$21.86
(exc. GST)
$24.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 800 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 280 | $1.093 | $21.86 |
| 300 - 580 | $1.065 | $21.30 |
| 600 + | $1.049 | $20.98 |
*price indicative
- RS Stock No.:
- 205-8593
- Mfr. Part No.:
- SFH 4246R
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 940nm | |
| Product Type | IR LED | |
| Package Type | Tape & Reel | |
| Radiant Flux | 65mW | |
| Radiant Intensity | 180mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Angle of Half Intensity | 12° | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Series | SFH | |
| Standards/Approvals | IEC 62471 | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 940nm | ||
Product Type IR LED | ||
Package Type Tape & Reel | ||
Radiant Flux 65mW | ||
Radiant Intensity 180mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Angle of Half Intensity 12° | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Series SFH | ||
Standards/Approvals IEC 62471 | ||
Automotive Standard AEC-Q102 | ||
The OSRAM Opto Semiconductors 940nm TOPLED® Reverse Gullwing Lens Infrared Emitter.
Corrosion Robustness Class: 3B
Qualifications: The product qualification test plan is based on the guidelines of AEC-Q102, failure mechanism based Stress Test Qualification for Discrete Optoelectronic Semiconductors in Automotive applications
Related links
- ams OSRAM SFH 940 nm IR LED Tape & Reel Surface Mount package
- ams OSRAM OSLUX 860 nm IR LED Tape & Reel Surface Mount package
- ams OSRAM SYNIOS P2720 950 nm IR LED Tape & Reel Surface Mount package
- SFH 4796S ams OSRAM OSLUX 860 nm IR LED Tape & Reel Surface Mount package
- SFH 4775S ams OSRAM SYNIOS P2720 950 nm IR LED Tape & Reel Surface Mount package
- ams OSRAM OSLON Black 860 nm IR LED Reel Surface Mount package
- ams OSRAM SFH 940 nm High Power Infrared Emitting Diode Clear Silicone Surface Mount package
- SFH 4713A ams OSRAM OSLON Black 860 nm IR LED Reel Surface Mount package
