ams OSRAM SYNIOS P2720 950 nm IR LED Tape & Reel Surface package

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$19.31

(exc. GST)

$21.24

(inc. GST)

Add to Basket
Select or type quantity
Supply shortage
  • 1,675 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units
Per unit
Per Pack*
5 +$3.862$19.31

*price indicative

RS Stock No.:
187-6156
Distrelec Article No.:
304-38-674
Mfr. Part No.:
SFH 4775S
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

IR LED

Peak Wavelength

950nm

Package Type

Tape & Reel

Radiant Flux

1150mW

Packaging

Tape & Reel

Radiant Intensity

545mW/sr

Mount Type

Surface

Angle of Half Intensity

60°

Number of LEDs

1

Number of Pins

2

Series

SYNIOS P2720

LED Material

Silicone

Standards/Approvals

JEDEC

Maximum Supply Voltage

3.6V

Automotive Standard

No

COO (Country of Origin):
MY
IR lightsource with high efficiency

Double Stack emitter

Low thermal resistance (Max. 9 K/W)

Centroid wavelength 940 nm

Superior Corrosion Robustness (see chapter package outlines)

Applications

Infrared Illumination for cameras

Eye tracking systems

Not released for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy