SFH 4713A ams OSRAM OSLON Black 860 nm IR LED Reel Surface package
- RS Stock No.:
- 894-7128
- Mfr. Part No.:
- SFH 4713A
- Brand:
- ams OSRAM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.86
(exc. GST)
$15.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 15 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 145 | $2.772 | $13.86 |
| 150 - 295 | $2.696 | $13.48 |
| 300 + | $2.656 | $13.28 |
*price indicative
- RS Stock No.:
- 894-7128
- Mfr. Part No.:
- SFH 4713A
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | IR LED | |
| Peak Wavelength | 860nm | |
| Package Type | Reel | |
| Radiant Flux | 700mW | |
| Packaging | 600 Reel | |
| Radiant Intensity | 345mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 45° | |
| Number of LEDs | 1 | |
| Number of Pins | 3 | |
| Lens Shape | Round | |
| Series | OSLON Black | |
| Standards/Approvals | EN 60068-2-60, ANSI/ESDA/JEDEC JS-001-HBM, IEC 62471, IEC 60825-1 | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type IR LED | ||
Peak Wavelength 860nm | ||
Package Type Reel | ||
Radiant Flux 700mW | ||
Packaging 600 Reel | ||
Radiant Intensity 345mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 45° | ||
Number of LEDs 1 | ||
Number of Pins 3 | ||
Lens Shape Round | ||
Series OSLON Black | ||
Standards/Approvals EN 60068-2-60, ANSI/ESDA/JEDEC JS-001-HBM, IEC 62471, IEC 60825-1 | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM IR OSLON Black Series IR LEDs
The high-power IR OSLON Black series of IR (infrared) LEDs, from Osram Opto Semiconductors, offer stacked power, a Compact package and long lifetime. They are a family of small IR LEDs with more than 1 W of optical power. The IR OSLON Black devices feature the superior corrosion robustness of the OSLON Black series package. They offer high efficiency, low thermal resistance and wavelengths suitable for CMOS/CCD cameras. The OSLON Black series IR emitter is Ideal for applications including: Infrared illumination for cameras, surveillance systems, traffic number plate recognition and toll systems, biometrics, night Vision systems, touch screens and machine Vision systems.
High efficiency IR light source
Compact SMT package with integrated lens suitable for dense clustering
Low thermal resistance
Nanostack technology (SFH 4715S, SFH 4725S and SFH 4716S)
Active chip area: 1mm²
Maximum forward current rating: 1A
Emission angle: 45° or 75°
Lifetime up to 50000 hours
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Related links
- ams OSRAM OSLON Black 860 nm IR LED Reel Surface Mount package
- SFH 4714A ams OSRAM OSLON Black 860 nm IR LED Reel Surface Mount package
- SFH 4715A ams OSRAM OSLON Black 860 nm IR LED Reel Surface Mount package
- ams OSRAM OSLON Black 860 nm IR LED MIDLED Surface Mount package
- ams OSRAM OSLON Black 860 nm IR LED 3.85 x 3.85 mm Surface Mount package
- SFH 4715A-CBDA ams OSRAM OSLON Black 860 nm IR LED MIDLED Surface Mount package
- SFH 4716A ams OSRAM OSLON Black 860 nm IR LED Surface Mount package
- SFH 4715S ams OSRAM OSLON Black 860 nm IR LED SMD Surface Mount package
