L1IG-0850000000000 Lumileds LUXEON IR 2720 Line 860 nm IR LED Pocket Tape
- RS Stock No.:
- 188-1756
- Mfr. Part No.:
- L1IG-0850000000000
- Brand:
- Lumileds
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $29.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$23.42
(exc. GST)
$25.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 460 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $4.684 | $23.42 | - |
| 250 - 495 | $4.566 | $22.83 | $29.50 |
| 500 + | $4.496 | $22.48 | $94.00 |
*price indicative
- RS Stock No.:
- 188-1756
- Mfr. Part No.:
- L1IG-0850000000000
- Brand:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| Peak Wavelength | 860nm | |
| Product Type | IR LED | |
| Package Type | Pocket Tape | |
| Radiant Flux | 1300mW | |
| Radiant Intensity | 425mW/sr | |
| Angle of Half Intensity | 120° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Series | LUXEON IR 2720 Line | |
| Standards/Approvals | RoHS Directive 2011/65/EU, REACH (EC) 1907/2006 | |
| Maximum Supply Voltage | 3.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
Peak Wavelength 860nm | ||
Product Type IR LED | ||
Package Type Pocket Tape | ||
Radiant Flux 1300mW | ||
Radiant Intensity 425mW/sr | ||
Angle of Half Intensity 120° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Series LUXEON IR 2720 Line | ||
Standards/Approvals RoHS Directive 2011/65/EU, REACH (EC) 1907/2006 | ||
Maximum Supply Voltage 3.7V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
In 850nm and 940nm wavelengths to provide optimized performance for each type of application
Radiant Power: 1300 mW (850nm) and 1250 mW (940nm) for a greater system performance
2.75mm x 2.00mm package with a 2 pad configuration that is compatible with the industry standard footprint to enable a direct upgrade in existing designs
Applications
Surveillance / CCTV
Machine Vision
Biometric Identification
- RS Stock No. 1881756P
- Mfr. Part No. L1IG-0850000000000
Each (Supplied on a Reel)
$4.684
- RS Stock No. 1881760
- Mfr. Part No. L1IG-0940000000000
Each (In a Pack of 5)
$4.504
- RS Stock No. 1881693
- Mfr. Part No. L1IG-0940000000000
Each (On a Reel of 1000)
$2.063
- RS Stock No. 1881760P
- Mfr. Part No. L1IG-0940000000000
Each (Supplied on a Reel)
$4.504
Related links
- Lumileds LUXEON IR 2720 Line 860 nm IR LED Pocket Tape
- Lumileds LUXEON IR 2720 Line 950 nm IR LED Pocket Tape
- L1IG-0940000000000 Lumileds LUXEON IR 2720 Line 950 nm IR LED Pocket Tape
- Lumileds LUXEON IR Compact Line 940 nm IR LED 1.9 x 1.37 mm Surface Mount package
- L1IZ-0850000000000 Lumileds LUXEON IR Compact Line 940 nm IR LED 1.9 x 1.37 mm Surface Mount package
- Lumileds Luxeon IR Domed Line 940 nm IR LED 3.7 x 3.7 mm Surface Mount package
- Lumileds Luxeon IR Domed Line 850 nm IR LED 3.7 x 3.7 mm Surface Mount package
- L1I0-0940150000000 Lumileds 3.7 x 3.7 mm Surface package









